Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVF-212A-R
Order Code3867636
Product RangeLVF-200A-R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €499.540 |
Price for:Each
Minimum: 1
Multiple: 1
€499.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVF-212A-R
Order Code3867636
Product RangeLVF-200A-R Series
Technical Datasheet
Sensor Output TypeSPST-NO / SPST-NC
Supply Voltage DC Min12V
Supply Voltage DC Max36V
Product RangeLVF-200A-R Series
Technical Specifications
Sensor Output Type
SPST-NO / SPST-NC
Supply Voltage DC Max
36V
Supply Voltage DC Min
12V
Product Range
LVF-200A-R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45359