Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX409-050DWUUSBH
Order Code3809453
Product RangePX409-USBH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,496.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,496.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-050DWUUSBH
Order Code3809453
Product RangePX409-USBH Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeDigital
Pressure Port TypeNPT Male
Pressure Measurement TypeDifferential
Operating Pressure Min0psi
Operating Pressure Max50psi
Port Style1/4" - 18 MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeAir, Gas, Hydraulic Fluid, Water
Output InterfaceUSB
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX409-USBH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Port Style
1/4" - 18 MNPT
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
USB
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Digital
Pressure Measurement Type
Differential
Operating Pressure Max
50psi
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
Air, Gas, Hydraulic Fluid, Water
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PX409-USBH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.518909