Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €302.950 |
Price for:Each
Minimum: 1
Multiple: 1
€302.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSVM21A2KCV45-1X
Order Code3899236
Valve Function2 Way, Closed
Pneumatic Connection-
Operating Pressure Max-
Supply Voltage Max-
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate-
Operating Temperature Min-
Operating Temperature Max-
Operating Pressure Min-
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
-
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
-
Product Range
-
Pneumatic Connection
-
Supply Voltage Max
-
Pneumatic Connection Method
-
Operating Temperature Min
-
Operating Pressure Min
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818059
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001