Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoASMS-A-T
Order Code2840414
Also Known AsGTIN UPC EAN: 07498358006
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €743.840 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€743.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoASMS-A-T
Order Code2840414
Also Known AsGTIN UPC EAN: 07498358006
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialAluminium, Nylon (Polyamide)
Length28.7mm
Width25.4mm
Height8.89mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Epoxy applied swivel mount affixed with user supplied EMA epoxy. Swivel 360◦ in order to assure proper orientation with harness and have four inspection holes to observe adhesive coverage.
- For use in indoor environments
- Used with miniature, intermediate and standard cable ties
- CE compliant, UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Natural
Length
28.7mm
Height
8.89mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Aluminium, Nylon (Polyamide)
Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.644101