Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €347.850 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€347.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC180X130APT-30H
Order Code3282615
Product RangePan-Code
Label TypeThermal Transfer Printable
Label Height33mm
Label Width45.7mm
Label Diameter-
Label MaterialLaminate Polyester
Label ColourWhite
Pack Quantity500
Product RangePan-Code
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Code® push button label
- Thermal transfer raised panel half push button label
- Super-tack polyester material
- Thermal transfer printer type
- Meets DIN 40050-9, IP69K, UL969 Recognized, CUL recognized standards
- Suitable for raised panel labelling applications
- Aggressive adhesive, wash-down resistant
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
45.7mm
Label Material
Laminate Polyester
Pack Quantity
500
SVHC
No SVHC (21-Jan-2025)
Label Height
33mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00118