Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPARTICLE
Manufacturer Part NoPHN2MEA
Order Code4261555
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerRealtek
Silicon Core NumberRTL8721DM
Application Sub TypeMicrocontroller, Bluetooth Low Energy and WiFi
Kit ContentsPhoton 2 Development Module RTL8721DM
Product Range-
SVHCTo Be Advised
Product Overview
PHN2MEA is a particle Photon 2 IoT development board. The Photon 2 is a development module with a microcontroller and Wi-Fi networking. The form-factor is similar to the Argon (Adafruit Feather), but the Photon 2 supports 2.4GHz and 5GHz Wi-Fi, BLE, and has much larger RAM and flash that can support larger applications. It is intended to replace both the Photon and Argon modules. It contains the same module as the P2, making it easier to migrate from a pin-based development module to a SMD mass-production module if desired.
- “Feather” dev kit for breadboard prototyping
- 802.11a/b/g/n Wi-Fi, 2.4GHz and 5GHz
- BLE 5 using same antenna as Wi-Fi
- Realtek RTL8721DM MCU ARM Cortex M33 CPU, 200MHz
- 2048KB (2MB) user application maximum size
- 3072KB (3MB) of RAM available to user applications
- 2MB flash file system
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
RTL8721DM
Kit Contents
Photon 2 Development Module RTL8721DM
SVHC
To Be Advised
Silicon Manufacturer
Realtek
Application Sub Type
Microcontroller, Bluetooth Low Energy and WiFi
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036