Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part No10110 20
Order Code3403788
Product RangePenn Elcom - Frame Extrusions 1U
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.340 |
| 5+ | €5.180 |
Price for:Each
Minimum: 1
Multiple: 1
€5.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No10110 20
Order Code3403788
Product RangePenn Elcom - Frame Extrusions 1U
Accessory TypeFrame Extrusion 1
Product RangePenn Elcom - Frame Extrusions 1U
SVHCNo SVHC (17-Jan-2022)
Product Overview
1 unit high. Drilling line on inside centre.
Technical Specifications
Accessory Type
Frame Extrusion 1
Product Range
Penn Elcom - Frame Extrusions 1U
For Use With
Penn Elcom MSB Modular 19" Enclosures & Stage Box System
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245