Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
5+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH1006.
Order Code3378568
External Height - Imperial-
External Height - Metric102mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric59mm
Handle MaterialPlastic
Handle TypePocket Clip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Plastic pocket handle
- Cut out: 102 x 59mm
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Plastic
Product Range
-
External Height - Metric
102mm
External Diameter - Metric
-
External Width - Metric
59mm
Handle Type
Pocket Clip
SVHC
No SVHC (21-Jan-2025)
Alternatives for H1006.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061