Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoH1050Z
Order Code3377855
Product RangePenn Elcom - Recessed Handles
256 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €6.080 |
10+ | €5.510 |
Price for:Each
Minimum: 1
Multiple: 1
€6.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH1050Z
Order Code3377855
Product RangePenn Elcom - Recessed Handles
Product RangePenn Elcom - Recessed Handles
Product Overview
A bright steel plated handle with a comfortable, plastic grip and spring return. Ideal for side mounting.
- Cut out: 128 x 75mm
- Mounting Holes: 8
Technical Specifications
Product Range
Penn Elcom - Recessed Handles
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.396