Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoH1105-06
Order Code3389905
Product RangePenn Elcom - Bar Handles
60 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €7.100 |
5+ | €6.420 |
Price for:Each
Minimum: 1
Multiple: 1
€7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH1105-06
Order Code3389905
Product RangePenn Elcom - Bar Handles
External Height - Imperial-
External Height - Metric220mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric162mm
Handle MaterialSteel
Handle TypeMetal
Product RangePenn Elcom - Bar Handles
SVHCNo SVHC (17-Jan-2023)
Product Overview
A black, heavy-duty handle with a 63mm recess.
- Cut out size: 175 x 115mm
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Steel
Product Range
Penn Elcom - Bar Handles
External Height - Metric
220mm
External Diameter - Metric
-
External Width - Metric
162mm
Handle Type
Metal
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47