Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoH8012
Order Code3378239
Product RangePenn Elcom - Strap Handles
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €4.520 |
10+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH8012
Order Code3378239
Product RangePenn Elcom - Strap Handles
External Height - Imperial-
External Height - Metric12.5mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric36mm
Handle MaterialRubber, Steel
Handle TypeStrap
Product RangePenn Elcom - Strap Handles
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Strap handle with encapsulated insert
- Metal endcaps and plastic covers
- Dimensions: 265 x 36 x 12.5mm
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Rubber, Steel
Product Range
Penn Elcom - Strap Handles
External Height - Metric
12.5mm
External Diameter - Metric
-
External Width - Metric
36mm
Handle Type
Strap
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135