Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoLK-C
Order Code3390207
Accessory TypeKey Lock
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A key lock for use with the side panels on Penn Elcom WM, WMP, DW, DWP, EMS & EMP 19" rack enclosures.
- Includes 2 keys
Technical Specifications
Accessory Type
Key Lock
Product Range
-
For Use With
Penn Elcom WM, WMP, DW, DWP, EMS & EMP 19" Rack Cabinets
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02