Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €45.340 |
Price for:Each
Minimum: 1
Multiple: 1
€45.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1291K
Order Code3401199
Product RangePenn Elcom - R129x
Rack U Height1U
External Width - Metric483mm
External Depth - Metric380mm
For Use With19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial14.96"
Product RangePenn Elcom - R129x
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 1U Height
- Can be used upside down as a shelf
- 380mm deep
- Designed for 19kg load
Technical Specifications
Rack U Height
1U
External Depth - Metric
380mm
External Width - Imperial
19"
Product Range
Penn Elcom - R129x
External Width - Metric
483mm
For Use With
19" Rack Cabinets
External Depth - Imperial
14.96"
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.575