Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoECP-BK-R-3A
Order Code3390972
Product RangePowerConnections - ECP Converter Plugs
1.398 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
10+ | €2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoECP-BK-R-3A
Order Code3390972
Product RangePowerConnections - ECP Converter Plugs
Convert FromEuro Plug
Convert ToUK Plug
Current Rating2.5A
Fuse Current3A
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product RangePowerConnections - ECP Converter Plugs
SVHCNo SVHC (15-Jun-2015)
Product Overview
Plug adaptor that quickly and easily converts a 2 pin, Euro plug to a standard 3 pin, UK plug.
- Plug body design fully encloses the inserted Euro plug
- Cannot be plugged in without the lid being closed and fully screwed down
- Fitted with a 3A fuse
- Complies with BS 1363-5
Technical Specifications
Convert From
Euro Plug
Current Rating
2.5A
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (15-Jun-2015)
Convert To
UK Plug
Fuse Current
3A
Connector Body Material
PP (Polypropylene) Body
Product Range
PowerConnections - ECP Converter Plugs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036