Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No0401-2-250W
Order Code3471926
Product RangePro Elec Dimmer Switches
23 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €5.940 |
3+ | €5.740 |
Price for:Each
Minimum: 1
Multiple: 1
€5.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No0401-2-250W
Order Code3471926
Product RangePro Elec Dimmer Switches
FinishWhite Moulded
No. of Gangs1
Power Rating250W
Product RangePro Elec Dimmer Switches
SVHCTo Be Advised
Product Overview
- White moulded design
- Rotary on/off
- Complies with BSEN60669-1, BSEN55014
Technical Specifications
Finish
White Moulded
Power Rating
250W
SVHC
To Be Advised
No. of Gangs
1
Product Range
Pro Elec Dimmer Switches
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09