Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No0402-2-250W
Order Code3471928
Product RangePro Elec Dimmer Switches
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.470 |
| 3+ | €9.950 |
Price for:Each
Minimum: 1
Multiple: 1
€10.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No0402-2-250W
Order Code3471928
Product RangePro Elec Dimmer Switches
FinishWhite Moulded
No. of Gangs2
Power Rating250W
Product RangePro Elec Dimmer Switches
SVHCTo Be Advised
Product Overview
- White moulded design
- Rotary on/off
- Complies with BSEN60669-1, BSEN55014
Technical Specifications
Finish
White Moulded
Power Rating
250W
SVHC
To Be Advised
No. of Gangs
2
Product Range
Pro Elec Dimmer Switches
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141
