Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No19668D.
Order Code3472056
Product RangePro Elec Moulded Back Box
41 In Stock
95 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.620 | 
| 10+ | €1.560 | 
| 20+ | €1.430 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No19668D.
Order Code3472056
Product RangePro Elec Moulded Back Box
No. of Gangs2
Internal Depth45mm
Electrical Box MaterialUrea Formaldehyde
Electrical Box MountingSurface
For Use With1x 2 Gang Plates
Product RangePro Elec Moulded Back Box
SVHCTo Be Advised
Product Overview
- Flame retardant moulding
 - Conforming to BS5733
 - Network box for use in trunking systems
 
Technical Specifications
No. of Gangs
2
Electrical Box Material
Urea Formaldehyde
For Use With
1x 2 Gang Plates
SVHC
To Be Advised
Internal Depth
45mm
Electrical Box Mounting
Surface
Product Range
Pro Elec Moulded Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195