Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €1.060 |
20+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9248 WHT 5A
Order Code3531716
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC240V
Product Range-
SVHCTo Be Advised
Product Overview
- 13A Rated 3-pin UK mains plugs manufactured from nylon and urea
- The plugs have a quickfit type cord grip
- BS1363 approved (fitted with BS approved fuses)
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
13A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042