Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.520 |
5+ | €6.910 |
10+ | €6.370 |
Price for:Each
Minimum: 1
Multiple: 1
€7.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9988S-2M BLK
Order Code3472400
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length2m
Peak Surge Current-
Energy Rating-
Product Range-
SVHCTo Be Advised
Product Overview
Mains extension with surge protection for your devices.
- Integral neon indicator
- Rated at 13A
- BS1363/A compliant
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
2m
Energy Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376