Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
3+ | €4.010 |
5+ | €3.530 |
Price for:Each
Minimum: 1
Multiple: 1
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00006
Order Code3383381
Torch TypeWorklight
Light Source24 x LED
Lumen Output80lm
Beam Effective Distance-
Power SourceAA Batteries x 3
Torch Body MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
A battery powered LED worklight that has 24 bright LEDs and has a beam distance of 20m. It features a powerful magnet and a rotating hanging hook for 360° operation making it extremely flexible and suitable for a variety of uses.
- Luminous output: 80lm
- Operates from 3x AA batteries (not included)
- Dimensions (HxWxD): 200x28x20mm
- Weight: 43g
Technical Specifications
Torch Type
Worklight
Lumen Output
80lm
Power Source
AA Batteries x 3
Product Range
-
Light Source
24 x LED
Beam Effective Distance
-
Torch Body Material
Plastic
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14