Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.710 |
| 5+ | €3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€3.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Weatherproof switched main socket, ideal for use outdoors in sheltered locations.
- Hinged lid with soft, transparent PVC window and locking tab
- Rocker switch with bell legend
- 5x 20mm Knockouts
- Rated 250V AC @ 13A
- Complies with BS 1363-2
- Supplied with membrane glands
- Dimensions (WxHxD): 74x88x62mm
Technical Specifications
IP Rating
IP55
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162