Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
2-Gang, 10m mains extensions reel.
- Safety cut-out reset button
- Compliant with BS EN61242
- Max. current (wound/unwound): 3A, 720W/10A, 2.4kW
Technical Specifications
Cable Length - Imperial
33ft
Current Rating
10A
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Metric
10m
No. of Outlets
2 Outlet
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92