Print Page
Image is for illustrative purposes only. Please refer to product description.
1.044 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €12.280 |
5+ | €12.030 |
Price for:Each
Minimum: 1
Multiple: 1
€12.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01636
Order Code4160946
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceGU10 or LV Lighting
LED Colour-
CCT-
Supply Voltage240VAC
Length110mm
Width60mm
Depth92mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Wall light with stainless steel construction and glass difuser.
- Requires max. 35W, GU10 lamp (not supplied)
- IP44 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240VAC
Width
60mm
Product Range
-
SVHC
To Be Advised
Power Source
Mains
Light Source
GU10 or LV Lighting
CCT
-
Length
110mm
Depth
92mm
Plug Type
Hardwired
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44