Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0010
Order Code4160625
Product RangePro Elec - Metal Back Boxes
267 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.745 |
| 5+ | €0.686 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0010
Order Code4160625
Product RangePro Elec - Metal Back Boxes
No. of Gangs1
Internal Depth25mm
Electrical Box MaterialSteel
Electrical Box MountingDry Lining / Wall
For Use With1x 1 Gang Plates
Product RangePro Elec - Metal Back Boxes
SVHCTo Be Advised
Product Overview
1 Gang back box in galvanised steel with brass earth terminal.
- Flush mounting
- Secure, but easy-to-use knock outs
- Adjustable lugs
- Compliant with BS EN 60670-1:2005
Technical Specifications
No. of Gangs
1
Electrical Box Material
Steel
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
25mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Pro Elec - Metal Back Boxes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096