Print Page
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0773
Order Code4162203
Product Range3184Y
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge17AWG
Conductor Area CSA1mm²
Reel Length (Imperial)33ft
Reel Length (Metric)10m
Jacket ColourWhite
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.90mm
Voltage Rating500V
Product Range3184Y
SVHCTo Be Advised
Product Overview
Ordinary duty, PVC cable for use in domestic appliances, kitchens and offices.
- For use with light portable appliances such as table lamps and office equipment
- Generally unsuitable for outdoor use or industrial applications
- Plain annealed copper conductors
- Voltage rating: 300/500V
- 10A Rating
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
17AWG
Reel Length (Imperial)
33ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
7.90mm
Product Range
3184Y
No. of Cores
4Core
Conductor Area CSA
1mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98