Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB1205
Order Code4159152
Product RangeMulticomp Pro Ultra Alkaline
110 In Stock
35 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.370 |
| 10+ | €45.360 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
€52.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1205
Order Code4159152
Product RangeMulticomp Pro Ultra Alkaline
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity475mAh
External Height48.5mm
Battery TerminalsSnap Contact
Pack Quantity40
External Width17.5mm
Battery Type / SizePP3
External Depth26.5mm
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (23-Jan-2024)
Product Overview
PP3 Alkaline batteries providing long lasting, dependable power across a wide range of everyday applications. Supplied as a business pack that includes 40 batteries.
- Ultra Alkaline batteries deliver long lasting, dependable power
- Suitable for a wide range of everyday applications
- Non-rechargeable single use batteries
- Mercury and Cadmium free
- 5 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
Pack Quantity
40
Battery Type / Size
PP3
Weight
45g
Battery NEDA Code
1604A
Product Range
Multicomp Pro Ultra Alkaline
Battery Size Code
PP3
Battery Capacity
475mAh
Battery Terminals
Snap Contact
External Width
17.5mm
External Depth
26.5mm
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.86