Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB2200
Order Code4160637
Product RangePro Elec Moulded Junction Box
378 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.849 |
| 5+ | €0.756 |
| 10+ | €0.674 |
Price for:Each
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB2200
Order Code4160637
Product RangePro Elec Moulded Junction Box
No. of Ways4
Current Rating5A
IP Rating-
Product RangePro Elec Moulded Junction Box
SVHCTo Be Advised
Product Overview
A 4-terminal, mains electrical junction box.
- Four cable entry points
- Dimensions (Dia.xD): 75x20mm
Technical Specifications
No. of Ways
4
IP Rating
-
SVHC
To Be Advised
Current Rating
5A
Product Range
Pro Elec Moulded Junction Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077