Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.520 |
| 3+ | €40.700 |
Price for:Each
Minimum: 1
Multiple: 1
€55.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 4x 13A sockets terminating in an RCD plug
- Handbag design for easy carrying and storage
- Ideal for use with power tools, garden equipment and workshops
- RCD provides protection against electric shock
- 25m cable length
- 13A rated
- Manufactured to BS1363
Technical Specifications
Cable Length - Imperial
82ft
Current Rating
13A
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Metric
25m
No. of Outlets
4 Outlet
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.215