Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €133.940 |
3+ | €121.870 |
Price for:Each
Minimum: 1
Multiple: 1
€133.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A surface mount power unit for rack enclosures or general power distribution in offices and commercial buildings. The unit has an aluminium enclosure and is manufactured to relevant British Standards.
- 13A (230V ac) total maximum load
- Tough polycarbonate sockets
- Plug and sockets to BS1363
- Mounting brackets allows the unit to be fastened down
- 2m lead with fitted plug
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
SVHC
To Be Advised
Supply Voltage VAC
230V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44