Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.260 |
5+ | €6.620 |
Price for:Each
Minimum: 1
Multiple: 1
€7.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No4/840B
Order Code3382350
Cord ColourWhite
Cord MaterialNylon
Tensile Strength Pounds-
Width1.9mm
Thickness0.26mm
Reel Length (Metric)200m
MIL Spec Class-
MIL Spec Finish-
Product Range-
SVHCTo Be Advised
Product Overview
Nylon lacing cord formed as a slightly rounded mass of continuous filaments which flatten, form a tight knot and will not penetrate insulations. This design of cord eliminates the risk of cuts and weals to operators fingers, usually associated with the round mono-filament type cords.
- Material: Continuous filaments 6 denier impregnated with 30 to 35% wax
- Colour: Natural
- Elongation to Break: 10 to 40%
- Melting Point: 75 q 3 (DIN 51801 or ASTM0566)
- Chemical Resistance : Good resistance to micro-organisms, ozone and ageing
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
-
Thickness
0.26mm
MIL Spec Class
-
Product Range
-
Cord Material
Nylon
Width
1.9mm
Reel Length (Metric)
200m
MIL Spec Finish
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15