Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoAPT48MMCLR
Order Code4161267
Product RangePro Power - Clear Packaging Tapes
14 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
10+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAPT48MMCLR
Order Code4161267
Product RangePro Power - Clear Packaging Tapes
Tape ColourTransparent
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.88"
Tape Width - Metric48mm
Product RangePro Power - Clear Packaging Tapes
SVHCTo Be Advised
Product Overview
- Multipurpose polypropylene easy tear tape
- Adhesive: Water-based
- Colour: Transparent
- Width: 48mm
- Length: 66m
Technical Specifications
Tape Colour
Transparent
Roll Length - Metric
66m
Tape Width - Metric
48mm
SVHC
To Be Advised
Roll Length - Imperial
216ft
Tape Width - Imperial
1.88"
Product Range
Pro Power - Clear Packaging Tapes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136