Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.540 |
| 5+ | €6.670 |
Price for:Each
Minimum: 1
Multiple: 1
€7.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A single white cable trunking accessory that is suitable for use with the Pro-Power range of trunking.
- For use with 100 x 50mm cable trunking
- 90° flat tee piece
Technical Specifications
Raceway / Duct Material
Plastic
External Length
-
External Height
50mm
SVHC
To Be Advised
Raceway / Duct Colour
White
External Width
100mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146