Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.040 |
| 10+ | €8.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€9.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 16 x 16mm external coupler
- Easy fit clipping mechanism ensuring quick and easy installation
- Supplied in packs of 10
Technical Specifications
Raceway / Duct Material
-
External Length
-
External Height
16mm
SVHC
To Be Advised
Raceway / Duct Colour
White
External Width
16mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062