Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
20+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPW00007
Order Code3383670
Inter Series Connector ADC Power - 2.5mm
Convert From Positions2Ways
Convert From GenderReceptacle
Inter Series Connector BDC Power - 1.3mm
Convert To Positions2Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
Interchangeable DC plug adaptor, ideal to adapt power supplies with fixed output plugs.
- Universally compatible solution
- Low cost alternative to replacing existing PSUs
Notes
2.5mm to 1.3mm
Technical Specifications
Inter Series Connector A
DC Power - 2.5mm
Convert From Gender
Receptacle
Convert To Positions
2Ways
Product Range
-
Convert From Positions
2Ways
Inter Series Connector B
DC Power - 1.3mm
Convert To Gender
Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01