Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoSC25 BLACK
Order Code3763139
Product RangePro Power 25mm Round Conduit
170 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €0.693 |
20+ | €0.573 |
Price for:Each
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSC25 BLACK
Order Code3763139
Product RangePro Power 25mm Round Conduit
Trade Size-
Conduit Material-
Conduit ColourBlack
External Length-
Product RangePro Power 25mm Round Conduit
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 25mm black coupler
- Suitable for use with Pro Power round conduit
Technical Specifications
Trade Size
-
Conduit Colour
Black
Product Range
Pro Power 25mm Round Conduit
Conduit Material
-
External Length
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014