Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
5+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAD-303
Order Code4161851
Inter Series Connector ADIN
Convert From Positions1Ways
Convert From GenderPlug
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Used to interface AT keyboards to PS2 computers and visa-versa.
Technical Specifications
Inter Series Connector A
DIN
Convert From Gender
Plug
Convert To Gender
Receptacle
SVHC
No SVHC (07-Nov-2024)
Convert From Positions
1Ways
Convert To Positions
1Ways
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02