Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €2.120 |
5+ | €1.980 |
10+ | €1.880 |
Price for:Each
Minimum: 1
Multiple: 1
€2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAD-403
Order Code4161852
Convert From Positions1Ways
Convert From GenderPlug
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 9 Way D Pin Configuration: 1, 2, 3, 4, 5, 6, 7, 8, 9, G
- 25 Way D Pin Configuration: 8, 3, 2, 20, 7, 6, 4 , 5, 22, G
Technical Specifications
Convert From Positions
1Ways
Convert To Positions
1Ways
Product Range
-
Convert From Gender
Plug
Convert To Gender
Plug
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047