Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.080 |
5+ | €3.570 |
10+ | €3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€4.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoBT-110
Order Code3532241
Product RangeRJ11-RJ11 BT-1xx
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourWhite
Product RangeRJ11-RJ11 BT-1xx
SVHCTo Be Advised
Product Overview
- Ideal for when a longer line cord is required from a broadband/ADSL modem to the wall socket
- RJ11 plug on each end
- White cable
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
10m
Product Range
RJ11-RJ11 BT-1xx
Cable Length - Imperial
33ft
Jacket Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123