Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.470 |
3+ | €12.430 |
Price for:Each
Minimum: 1
Multiple: 1
€13.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLHDMI-HSV02MICRO
Order Code3763167
Inter Series Connector AMicro HDMI
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Ways
Convert To GenderReceptacle
SVHCNo SVHC (07-Nov-2024)
Product Overview
Easily convert a digital HDMI output to analogue VGA; allows you to connect any device with a Micro HDMI output to a VGA monitor or projector.
- 3.5mm Stereo output for speaker connection
- Plug and play design, no drivers required
Contents
Contents: Converter and audio cable
Technical Specifications
Inter Series Connector A
Micro HDMI
Convert From Gender
Plug
Convert To Positions
1Ways
SVHC
No SVHC (07-Nov-2024)
Convert From Positions
1Ways
Inter Series Connector B
VGA
Convert To Gender
Receptacle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055