Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
10+ | €2.010 |
100+ | €1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02764
Order Code3383963
Inter Series Connector A-
Convert From Positions-
Convert From GenderJack
Inter Series Connector B-
Convert To Positions-
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Product Overview
6.35mm (¼") Jack socket to socket adaptor.
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Jack
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
-
Convert To Gender
Jack
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025