Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03821
Order Code3402147
Convert From Positions19Ways
Convert From GenderReceptacle
Convert To Positions19Ways
Convert To GenderPlug
SVHCTo Be Advised
Product Overview
- HDMI socket to plug adaptor
- 180° up/down & 180° twist for a very flexible installation
- Perfect for limited spaces & prevents HDMI cables being bent out of shape
- Gold plated contacts
Technical Specifications
Convert From Positions
19Ways
Convert To Positions
19Ways
SVHC
To Be Advised
Convert From Gender
Receptacle
Convert To Gender
Plug
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012