Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04180
Order Code4159294
Product RangePro Signal 4 Way Telephone Extension Leads
239 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €2.790 |
5+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€2.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04180
Order Code4159294
Product RangePro Signal 4 Way Telephone Extension Leads
Connector to ConnectorBT431A Plug to BT431A Receptacle
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColourWhite
Product RangePro Signal 4 Way Telephone Extension Leads
SVHCTo Be Advised
Product Overview
4 Way (431A) BT style plug to socket extension lead.
- BT style plug to socket telephone extension lead
- 6P4C jack
Technical Specifications
Connector to Connector
BT431A Plug to BT431A Receptacle
Cable Length - Metric
10m
Product Range
Pro Signal 4 Way Telephone Extension Leads
Cable Length - Imperial
32.8ft
Jacket Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138