Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04208
Order Code4159325
Product RangeCrosswired RJ11 to BT431A Leads
437 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
5+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04208
Order Code4159325
Product RangeCrosswired RJ11 to BT431A Leads
Connector to ConnectorBT431A Plug to RJ11 Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourWhite
Product RangeCrosswired RJ11 to BT431A Leads
SVHCTo Be Advised
Product Overview
Crosswired Telephone lead fitted with standard BT style 4 way plug (431A) and RJ11 plug (6P4C).
- Fitted with standard BT style 4 way plug (431A) and RJ11 plug (6P4C)
- Connects a telephone or modem to telephone socket, also suitable as US to UK conversion lead
Technical Specifications
Connector to Connector
BT431A Plug to RJ11 Plug
Cable Length - Metric
5m
Product Range
Crosswired RJ11 to BT431A Leads
Cable Length - Imperial
16.4ft
Jacket Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068