Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04219
Order Code4159337
Product RangePro Signal - RJ11 Leads
80 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.330 |
| 5+ | €2.140 |
| 10+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04219
Order Code4159337
Product RangePro Signal - RJ11 Leads
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColourWhite
Product RangePro Signal - RJ11 Leads
SVHCTo Be Advised
Product Overview
RJ11 to RJ11 (6P4C) leads, typically for connecting a telephone into the wall or handset into telephone.
- Fitted with standard RJ11 plug (6P4C)
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
10m
Product Range
Pro Signal - RJ11 Leads
Cable Length - Imperial
32.8ft
Jacket Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137
