Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.600 |
5+ | €12.730 |
Price for:Each
Minimum: 1
Multiple: 1
€13.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08699
Order Code4161289
Temperature Measuring Range0°C to +60°C
External Height104mm
External Width100mm
External Depth19mm
Product Range-
SVHCTo Be Advised
Product Overview
Electronic hygro-thermometer with large LCD display.
- Displays face icons that change with the temperature/humidity
- °C/°F Selectable
- Can be wall mounted
- Supplied with table stand and AAA battery
- Measuring range: Temp. - 0°C to 60°C (32°F to 140°F), humidity - 15-95% (RH)
- Resolution: Temp. - 0.1°C (0.2°F), humidity - 1%
- Accuracy: +/-1°C at 0°C to 50°C, +/-2°C at other temperatures
Technical Specifications
Temperature Measuring Range
0°C to +60°C
External Width
100mm
Product Range
-
External Height
104mm
External Depth
19mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129