Print Page
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.000 | 
| 5+ | €0.896 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08753
Order Code4161789
Product Range-
No. of Contacts5 Contact
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
- Nickel plated metal shell
- Solder bucket terminals
- Suitable for cable diameters up to Ø5mm
Technical Specifications
Product Range
-
Gender
Plug
Contact Plating
-
SVHC
To Be Advised
No. of Contacts
5 Contact
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018