Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.660 |
3+ | €13.110 |
Price for:Each
Minimum: 1
Multiple: 1
€13.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3434
Order Code4158963
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit TypeDynamic
Connector TypeUSB
Lead Length1.8mm
Product Range-
SVHCTo Be Advised
Product Overview
These audio earphones come with an omnidirectional condenser microphone and a multi-controller built-in - for numerous functions. They offer quality audio via advanced design and the components used. The earphones are fitted with very comfortable earpads and a 1.8m lead with USB plug that plugs into all compatible devices. They are very light-weight and ergonomic and and comfortable for long use.
- Driver: 40mm
- Omnidirectional microphone
- Lead length: 1.8m
- Plug: USB port
- Impedance: 32Ω
- Frequency response: 20Hz to 20kHz (HP), 30Hz to 16kHz (mic)
- Remote control built-in
- Leightweight & comfortable with super-soft earpads
- Filters out surrounding noise
- 120° Swivel for the mic
Applications
Audio, Business, Domestic, Education, Public, Music
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
USB
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
Dynamic
Lead Length
1.8mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3