Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.650 |
5+ | €5.920 |
25+ | €5.370 |
Price for:Each
Minimum: 1
Multiple: 1
€6.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90394
Order Code3402501
Inter Series Connector AHDMI
Convert From Positions19Ways
Convert From GenderReceptacle
Inter Series Connector BHDMI
Convert To Positions19Ways
Convert To GenderReceptacle
SVHCTo Be Advised
Product Overview
A female to female coupler that enables connection of 2 HDMI cables into one cable for extension purpose with gold plated connections that resist corrosion while offering optimum signal transfer for a better viewing experience. Ideal for devices that support HDMI signals such as TVs, games consoles, laptop/pc, monitors, projectors and more.
- HDMI Coupler for connecting two male ends of two HDMI cables to make a longer cable
- Gold plated connectors
- Ideal for LCD TVs and Plasmas with awkward connector positions
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
19Ways
SVHC
To Be Advised
Convert From Positions
19Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016