Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB127
Order Code3760917
Connector Type AUSB 2.0 A Sockets, x 2
Connector Type BUSB Socket, Motherboard
Cable Length - Imperial7.09"
Cable Length - Metric180mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
- 2x USB A sockets to 2x header plugs
- Screened cable
- 0.18m length
Technical Specifications
Connector Type A
USB 2.0 A Sockets, x 2
Cable Length - Imperial
7.09"
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
USB Socket, Motherboard
Cable Length - Metric
180mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05