Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-8248
Order Code4161906
Connector TypeRJ45
No. of Ports48Ports
LAN CategoryCat5e
Rack U Height2U
Product Range-
SVHCTo Be Advised
Product Overview
High quality 48 port Cat 5e patch panel; features RJ45 connectors with punch down connections.
- Designed for rack mounting, 2U height
- 586a and 586b compatible
Contents
Panel, screws and cable ties
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e
Product Range
-
No. of Ports
48Ports
Rack U Height
2U
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5